+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GJM15-KIT-DE-2

Capacitors-kit; SMD; ceramic capacitors; GJM15; 1260pcs; 0402

Manufacturer: MURATA

Manufacturer part number:
GJM15-KIT-DE-2
TME Symbol:
GJM15-KIT-DE-2

Specification

Manufacturer
MURATA
Type of capacitor
capacitors - kit
Mounting
SMD
Kit contents
ceramic capacitors
Manufacturer series
GJM15
Quantity in set/package
1260pcs.
Range of values
5,1pF...47pF
Case - inch
0402
Case - mm
1005
Gross weight133.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GJM15-KIT-DE-2
1 in TME stock
Net price for quantities from 1 pcs - 107.33 USDGross price for quantities from 1 pcs - 107.33 USD
Net price for quantities from 10 pcs - 89.34 USDGross price for quantities from 10 pcs - 89.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product