+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GLAB07C

Limit switch; plunger with metal roller Ø12,4mm; NO + NC; 100mA


Manufacturer: HONEYWELL

Manufacturer part number:
GLAB07C
TME Symbol:
GLAB07C

Specification

Manufacturer
HONEYWELL
Type of sensor
limit switch
Kind of actuator
plunger with metal roller Ø12,4mm
Output configuration
NO + NC
Contact current max.
0.1A
Switched voltage
max. 50V AC, max. 50V DC
Connection
PG13,5
IP rating
IP67
Body dimensions
82x42x42mm
Number of mounting holes
4
Operating temperature
-25...85°C
Body material
metal
Mechanical durability
15000000 cycles
Mounting holes pitch
30/60mm
Switches features
snap action contacts
Gross weight436.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HONEYWELL,
*
GLAB07C
5 in TME stock
Net price for quantities from 1 pcs - 134.49 USDGross price for quantities from 1 pcs - 134.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts