+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GLC-9000

Meter: leakage current; colour,LCD TFT; 320x240; 30VA; 10÷300V

Manufacturer: GW INSTEK

Manufacturer part number:
GLC-9000
TME Symbol:
GLC-9000

Specification

Manufacturer
GW INSTEK
Type of meter
leakage current
Kind of display used
colour, LCD TFT
Display resolution
320x240
Measurement
AC current, DC current, leakage current
Power
30VA
Test voltage
10...300V
Dimensions (W x H x D)
330x150x350mm
Touchpad
yes
Interface
  • GPIB
  • RS232
  • USB
Test current
  • 50µA
  • 500µA
  • 1mA
  • 5mA
  • 10mA
  • 25mA
  • 75mA
  • 10A
Standard equipment
  • crocodile clip x4
  • mains cable x2
  • probe
  • test leads ( 2pcs.)
  • user's manual
Gross weight9.0966 kg
EAN code4719692504555

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations GW INSTEK,
*
GLC-9000
0 in TME stock
Net price for quantities from 1 pcs - 2 559.04 USDGross price for quantities from 1 pcs - 2 559.04 USD
No. of pieces (Multiplicity: 1)