+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GLCB01A4J

Limit switch; adjustable plunger, length R 25-140mm; NO + NC


Manufacturer: HONEYWELL

Manufacturer part number:
GLCB01A4J
TME Symbol:
GLCB01A4J

Specification

Manufacturer
HONEYWELL
Type of sensor
limit switch
Kind of actuator
adjustable plunger, length R 25-140mm
Output configuration
NO + NC
Contact current max.
6A
Switched voltage
max. 250V DC, max. 600V AC
Connection
PG13,5
IP rating
IP66
Body dimensions
55x30.5x30mm
Number of mounting holes
2
Operating temperature
-25...85°C
Body material
metal
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
0.55A / 120V DC
Mechanical durability
15000000 cycles
Mounting holes pitch
20...22mm
Switches features
snap action contacts
Gross weight234.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HONEYWELL,
*
GLCB01A4J
1 in TME stock
Net price for quantities from 1 pcs - 134.46 USDGross price for quantities from 1 pcs - 134.46 USD
Net price for quantities from 10 pcs - 124.40 USDGross price for quantities from 10 pcs - 124.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.