+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: SICK
Alternative designations: 6063338
Manufacturer | SICK | |
Type of sensor | optical fiber amplifier | |
Output configuration | NPN | |
IP rating | IP66 | |
Connection | M8 male | |
Switching frequency max | 2kHz | |
Operation modes | DARK-ON, LIGHT-ON | |
Body dimensions | 10x33.1x72.5mm | |
Max. operating current | 0.1A | |
Body material | plastic | |
Number of pins | 4 | |
Sensors features | sensitivity adjustable | |
Operating temperature | -25...55°C |