+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCGLQ50DDU120CTBL2NG

Module: IGBT; NTC thermistor; Ic: 110A; 375W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCGLQ50DDU120CTBL2NG
TME Symbol:
GLQ50DDU120CTBL2NG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
110A
Power dissipation
375W
Gross weight21 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
MSCGLQ50DDU120CTBL2NG
0 in TME stock
Net price for quantities from 3 pcs - 126.29 USDGross price for quantities from 3 pcs - 126.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.