+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCGLQ75DDU120CTBL3NG

Module: IGBT; NTC thermistor; Ic: 160A; 470W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCGLQ75DDU120CTBL3NG
TME Symbol:
GLQ75DDU120CTBL3NG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
160A
Power dissipation
470W
Gross weight29 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
MSCGLQ75DDU120CTBL3NG
0 in TME stock
Net price for quantities from 2 pcs - 205.76 USDGross price for quantities from 2 pcs - 205.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.