+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHASECOP 2

Tester: phase sequence; LED; 100÷690VAC; Freq: 45÷1000Hz; IP50


Manufacturer: GOSSEN METRAWATT

Manufacturer part number:
PHASECOP 2

Alternative designations: GTM5202000R0001

TME Symbol:
GM-GTM5202000R0001

Specification

Manufacturer
GOSSEN METRAWATT
Type of tester
phase sequence
Kind of display used
LED
Phase-to-phase voltage range for phase sequence indication
100...690V AC
Phase-to-phase voltage range for phase sequence indication
100...690V AC
Operating frequency
45...1000Hz
IP rating
IP50
Body dimensions
70x105x38.5mm
Weight without batteries
300g
Conform to the norm
CAT II 600V EN 61010
Measurement
motor's rotation direction, phase sequence
Measuring instrument features
testing for phase failure
Power supply
  • from tested wiring system
Standard equipment
  • crocodile clip x1
  • test leads ( 3pcs.)
  • test probe x3
Gross weight300 g
EAN code4012932105698

WATCH VIDEO

See other products in this category: Phase Sequence Indicators GOSSEN METRAWATT,
*
PHASECOP 2
0 in TME stock
Net price for quantities from 1 pcs - 386.79 USDGross price for quantities from 1 pcs - 386.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.