+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68.9517-02521

Test lead; angular banana plug 2mm,crocodile clip; Len: 0.25m


Manufacturer: STÄUBLI

Manufacturer part number:
68.9517-02521
TME Symbol:
GM284-02521

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Cable length
0.25m
Colour
black
Conform to the norm
CAT III 1000V EN 61010
Wire insulation material
silicone
Test lead configuration
  • angular banana plug 2mm
  • crocodile clip
Dimensions
Gross weight9.3 g
See other products in this category: Single Test Leads STÄUBLI,
*
68.9517-02521
11 in TME stock
Net price for quantities from 1 pcs - 11.70 USDGross price for quantities from 1 pcs - 11.70 USD
Net price for quantities from 3 pcs - 10.40 USDGross price for quantities from 3 pcs - 10.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs