+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSZELKATP

Attachment strap; L: 387mm; Width: 50mm; orange


Manufacturer: HILLS CARGO SECUREMENT

Manufacturer part number:
HSZELKATP
TME Symbol:
GMP47355DH

Specification

Manufacturer
HILLS CARGO SECUREMENT
Type of storage accessories
attachment strap
Length
387mm
Width
50mm
Colour
orange
Application of storage accessories
car tow truck
Gross weight462.2 g
EAN code5905997311472
See other products in this category: Packing HILLS CARGO SECUREMENT,
*
HSZELKATP
39 in TME stock
Net price for quantities from 1 pcs - 4.56 USDGross price for quantities from 1 pcs - 4.56 USD
Net price for quantities from 5 pcs - 4.10 USDGross price for quantities from 5 pcs - 4.10 USD
Net price for quantities from 10 pcs - 3.65 USDGross price for quantities from 10 pcs - 3.65 USD
Net price for quantities from 50 pcs - 3.19 USDGross price for quantities from 50 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs