+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GMS
Manufacturer | GMS | |
Type of car audio accessories | car loudspeakers | |
Loudspeaker size | 250mm | |
Power | 60W | |
Kit contents | loudspeaker x2 | |
Car Audio features | black membrane |