+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GMS PG29B

Nut; PG29; brass; 41mm; Thread: PG; Plating: nickel; -60÷200°C


Manufacturer: FIBOX

Manufacturer part number:
GMS PG29B
TME Symbol:
GMS29B

Specification

Manufacturer
FIBOX
Type of cable accessories
nut
Gland thread
PG29
Body material
brass
Spanner size
41mm
Kind of thread
PG
Plating material
nickel
Operating temperature
-60...200°C
Gross weight13 g
Certificates
EAN code6418074055606

WATCH VIDEO

See other products in this category: Nuts for Glands FIBOX,
*
GMS PG29B
0 in TME stock
Net price for quantities from 2 pcs - 1.00 USDGross price for quantities from 2 pcs - 1.00 USD
Net price for quantities from 20 pcs - 0.95 USDGross price for quantities from 20 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.