+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GMS PG36B

Nut; PG36; brass; 51mm; Thread: PG; Plating: nickel; -60÷200°C


Manufacturer: FIBOX

Manufacturer part number:
GMS PG36B
TME Symbol:
GMS36B

Specification

Manufacturer
FIBOX
Type of cable accessories
nut
Gland thread
PG36
Body material
brass
Spanner size
51mm
Kind of thread
PG
Plating material
nickel
Operating temperature
-60...200°C
Gross weight22 g
Certificates
EAN code6418074055613

WATCH VIDEO

See other products in this category: Nuts for Glands FIBOX,
*
GMS PG36B
0 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 20 pcs - 1.39 USDGross price for quantities from 20 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.