+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GMS PG48B

Nut; PG48; brass; 64mm; Thread: PG; Plating: nickel; -60÷200°C


Manufacturer: FIBOX

Manufacturer part number:
GMS PG48B
TME Symbol:
GMS48B

Specification

Manufacturer
FIBOX
Type of cable accessories
nut
Gland thread
PG48
Body material
brass
Spanner size
64mm
Kind of thread
PG
Plating material
nickel
Operating temperature
-60...200°C
Gross weight33 g
Certificates
EAN code6418074055637

WATCH VIDEO

See other products in this category: Nuts for Glands FIBOX,
*
GMS PG48B
0 in TME stock
Net price for quantities from 1 pcs - 3.82 USDGross price for quantities from 1 pcs - 3.82 USD
Net price for quantities from 20 pcs - 3.59 USDGross price for quantities from 20 pcs - 3.59 USD
Net price for quantities from 50 pcs - 3.39 USDGross price for quantities from 50 pcs - 3.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.