+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GMS M16B

Nut; M16; brass; 19mm; Thread: metric; Pitch: 1.5; Plating: nickel

Manufacturer: FIBOX

Manufacturer part number:
GMS M16B
TME Symbol:
GMSM16B

Specification

Manufacturer
FIBOX
Type of cable accessories
nut
Gland thread
M16
Body material
brass
Spanner size
19mm
Kind of thread
metric
Thread pitch
1.5
Plating material
nickel
Gross weight3 g
Certificates
EAN code6418074091338

WATCH VIDEO

See other products in this category: Nuts for Glands FIBOX,
*
GMS M16B
0 in TME stock
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 20 pcs - 0.44 USDGross price for quantities from 20 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.