+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GMS M32B

Nut; M32; brass; 36mm; Thread: metric; Pitch: 1.5; Plating: nickel


Manufacturer: FIBOX

Manufacturer part number:
GMS M32B
TME Symbol:
GMSM32B

Specification

Manufacturer
FIBOX
Type of cable accessories
nut
Gland thread
M32
Body material
brass
Spanner size
36mm
Kind of thread
metric
Thread pitch
1.5
Plating material
nickel
Gross weight11 g
Certificates
EAN code6418074091369

WATCH VIDEO

See other products in this category: Nuts for Glands FIBOX,
*
GMS M32B
0 in TME stock
Net price for quantities from 2 pcs - 1.00 USDGross price for quantities from 2 pcs - 1.00 USD
Net price for quantities from 20 pcs - 0.94 USDGross price for quantities from 20 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.