+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GMS M40

Cable gland; M40; 1.5; IP68; brass


Manufacturer: FIBOX

Manufacturer part number:
GMS M40
TME Symbol:
GMSM40

Specification

Manufacturer
FIBOX
Type of cable accessories
cable gland
Gland thread
M40
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
19...27mm
Thread length
8mm
Kind of thread
metric
Spanner size
43mm
Plating material
nickel
Operating temperature
-20...100°C
Gross weight130 g
Certificates
EAN code6418074055330

WATCH VIDEO

See other products in this category: Glands FIBOX,
*
GMS M40
0 in TME stock
Net price for quantities from 1 pcs - 13.37 USDGross price for quantities from 1 pcs - 13.37 USD
Net price for quantities from 10 pcs - 12.58 USDGross price for quantities from 10 pcs - 12.58 USD
Net price for quantities from 50 pcs - 11.79 USDGross price for quantities from 50 pcs - 11.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.