+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GMS M63

Cable gland; M63; 1.5; IP68; brass


Manufacturer: FIBOX

Manufacturer part number:
GMS M63
TME Symbol:
GMSM63

Specification

Manufacturer
FIBOX
Type of cable accessories
cable gland
Gland thread
M63
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
32...42mm
Thread length
10mm
Kind of thread
metric
Spanner size
65mm
Plating material
nickel
Operating temperature
-20...100°C
Gross weight331 g
Certificates
EAN code6418074055354

WATCH VIDEO

See other products in this category: Glands FIBOX,
*
GMS M63
0 in TME stock
Net price for quantities from 1 pcs - 41.09 USDGross price for quantities from 1 pcs - 41.09 USD
Net price for quantities from 10 pcs - 39.16 USDGross price for quantities from 10 pcs - 39.16 USD
Net price for quantities from 50 pcs - 36.26 USDGross price for quantities from 50 pcs - 36.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.