+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GMS PG42

Cable gland; PG42; IP68; brass

Manufacturer: FIBOX

Manufacturer part number:
GMS PG42
TME Symbol:
GMSPG42

Specification

Manufacturer
FIBOX
Type of cable accessories
cable gland
Gland thread
PG42
IP rating
IP68
Body material
brass
Cable external diameter
30...38mm
Thread length
10mm
Kind of thread
PG
Spanner size
57mm
Plating material
nickel
Operating temperature
-20...100°C
Gross weight226 g
Certificates
EAN code6418074055521

WATCH VIDEO

See other products in this category: Glands FIBOX,
*
GMS PG42
0 in TME stock
Net price for quantities from 1 pcs - 26.24 USDGross price for quantities from 1 pcs - 26.24 USD
Net price for quantities from 10 pcs - 24.70 USDGross price for quantities from 10 pcs - 24.70 USD
Net price for quantities from 50 pcs - 23.16 USDGross price for quantities from 50 pcs - 23.16 USD
No. of pieces (Multiplicity: 1)