+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84137010

Relay: solid state; Ucntrl: 3÷32VDC; 25A; 24÷280VAC; GN; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84137010
TME Symbol:
GN-25A

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
25A
Switched voltage
24...280V AC
Manufacturer series
GN
Relay variant
1-phase
Switching method
zero voltage switching
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight82.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
84137010
27 in TME stock
Net price for quantities from 1 pcs - 73.57 USDGross price for quantities from 1 pcs - 73.57 USD
Net price for quantities from 5 pcs - 69.01 USDGross price for quantities from 5 pcs - 69.01 USD
Net price for quantities from 10 pcs - 61.36 USDGross price for quantities from 10 pcs - 61.36 USD
No. of pieces (Multiplicity: 1)