+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GN2470K4-G

Transistor: IGBT; 700V; 1A; 2.5W; DPAK

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
GN2470K4-G
TME Symbol:
GN2470K4-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Collector-emitter voltage
700V
Collector current
1A
Power dissipation
2.5W
Case
DPAK
Gate-emitter voltage
±20V
Pulsed collector current
3.5A
Mounting
SMD
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD IGBT transistors MICROCHIP TECHNOLOGY,
*
GN2470K4-G
0 in TME stock
Net price for quantities from 2000 pcs - 0.93 USDGross price for quantities from 2000 pcs - 0.93 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.