+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GN5064-63-M6-PL-F

Knob; Int.thread: M6; H: 41mm; stainless steel; W: 63mm; GN 5064

Manufacturer: ELESA+GANTER

Manufacturer part number:
GN5064-63-M6-PL-F
TME Symbol:
GN5064-63-M6-PL-F

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Internal thread
M6
Height
41mm
Body material
stainless steel
Width
63mm
Manufacturer series
GN 5064
Mechanical elements features
polished
Shape
T
Seal material
FKM
Gross weight110 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
GN5064-63-M6-PL-F
0 in TME stock
Net price for quantities from 1 pcs - 23.73 USDGross price for quantities from 1 pcs - 23.73 USD
Net price for quantities from 5 pcs - 20.94 USDGross price for quantities from 5 pcs - 20.94 USD
Net price for quantities from 10 pcs - 18.84 USDGross price for quantities from 10 pcs - 18.84 USD
No. of pieces (Multiplicity: 1)