+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GN 5335-50-M10-E-PL

Knob; Ø: 50mm; M10; 18mm; H: 34mm; stainless steel; blind; GN 5335


Manufacturer: ELESA+GANTER

Manufacturer part number:
GN 5335-50-M10-E-PL
TME Symbol:
GN5335-50-M10-E-PL

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
50mm
Thread
M10
Thread length
18mm
Height
34mm
Body material
stainless steel
Plunger material
stainless steel
Body colour
natural
Version
blind
Mounting
internal thread
Manufacturer series
GN 5335
Gross weight208 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
GN 5335-50-M10-E-PL
0 in TME stock
Net price for quantities from 1 pcs - 44.21 USDGross price for quantities from 1 pcs - 44.21 USD
Net price for quantities from 5 pcs - 39.01 USDGross price for quantities from 5 pcs - 39.01 USD
Net price for quantities from 10 pcs - 35.11 USDGross price for quantities from 10 pcs - 35.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.