+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GN 6335-A4-40-M8-E-PL

Knob; Ø: 40mm; Int.thread: M8; 15mm; H: 25mm; blind; GN 6335


Manufacturer: ELESA+GANTER

Manufacturer part number:
GN 6335-A4-40-M8-E-PL
TME Symbol:
GN6335-A440M8EPL

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
40mm
Internal thread
M8
Thread length
15mm
Height
25mm
Body material
acid resistant steel AISI 316
Body colour
silver
Version
blind
Manufacturer series
GN 6335
Gross weight60 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
GN 6335-A4-40-M8-E-PL
0 in TME stock
Net price for quantities from 1 pcs - 21.29 USDGross price for quantities from 1 pcs - 21.29 USD
Net price for quantities from 5 pcs - 18.79 USDGross price for quantities from 5 pcs - 18.79 USD
Net price for quantities from 10 pcs - 16.91 USDGross price for quantities from 10 pcs - 16.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.