+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GN8341-63-M6-MT-F

Knob wing; Int.thread: M6; 12mm; H: 35mm; stainless steel; W: 63mm

Manufacturer: ELESA+GANTER

Manufacturer part number:
GN8341-63-M6-MT-F
TME Symbol:
GN8341-63-M6-MT-F

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
Internal thread
M6
Thread length
12mm
Height
35mm
Body material
stainless steel
Width
63mm
Body colour
natural
Manufacturer series
GN 8341
Gasket material
FKM
Gross weight100 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
GN8341-63-M6-MT-F
0 in TME stock
Net price for quantities from 1 pcs - 35.82 USDGross price for quantities from 1 pcs - 35.82 USD
Net price for quantities from 5 pcs - 31.61 USDGross price for quantities from 5 pcs - 31.61 USD
Net price for quantities from 10 pcs - 28.44 USDGross price for quantities from 10 pcs - 28.44 USD
No. of pieces (Multiplicity: 1)