+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GNR10DCZ

Relay: solid state; Ucntrl: 4÷32VDC; 10A; 24÷280VAC; GNR; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
GNR10DCZ
TME Symbol:
GNR10DCZ

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
10A
Switched voltage
24...280V AC
Manufacturer series
GNR
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
22.5x97.8x120.8mm
Switching method
zero voltage switching
Indication
LED
Design
heatsink
Protection
anti-overvoltage OVP
Operating temperature
-20...80°C
Gross weight231.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
GNR10DCZ
2 in TME stock
Net price for quantities from 1 pcs - 119.05 USDGross price for quantities from 1 pcs - 119.05 USD
Net price for quantities from 5 pcs - 112.38 USDGross price for quantities from 5 pcs - 112.38 USD
Net price for quantities from 10 pcs - 108.45 USDGross price for quantities from 10 pcs - 108.45 USD
No. of pieces (Multiplicity: 1)