+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17063

Cable tie; L: 365mm; W: 3.5mm; natural; polyamide; 100pcs; -35÷85°C


Manufacturer: GOOBAY

Manufacturer part number:
17063
TME Symbol:
GOOBAY-17063

Specification

Manufacturer
GOOBAY
Type of cable accessories
cable tie
Length
365mm
Tie width
3.5mm
Colour
natural
Tie material
polyamide
Quantity in set/package
100pcs.
Operating temperature
-35...85°C
Gross weight153.4 g
Certificates
See other products in this category: Cable Ties GOOBAY,
*
17063
6 in TME stock
Net price for quantities from 1 pcg - 5.20 USDGross price for quantities from 1 pcg - 5.20 USD
Net price for quantities from 5 pcg - 4.42 USDGross price for quantities from 5 pcg - 4.42 USD
Net price for quantities from 10 pcg - 3.93 USDGross price for quantities from 10 pcg - 3.93 USD
Net price for quantities from 100 pcg - 3.57 USDGross price for quantities from 100 pcg - 3.57 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.