+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17073

Cable tie; L: 275mm; W: 4.35mm; black; polyamide; 100pcs; -35÷85°C


Manufacturer: GOOBAY

Manufacturer part number:
17073
TME Symbol:
GOOBAY-17073

Specification

Manufacturer
GOOBAY
Type of cable accessories
cable tie
Length
275mm
Tie width
4.35mm
Colour
black
Tie material
polyamide
Quantity in set/package
100pcs.
Operating temperature
-35...85°C
Resistance to
UV rays
Gross weight156.3 g
Certificates
See other products in this category: Cable Ties GOOBAY,
*
17073
25 in TME stock
Net price for quantities from 1 pcg - 5.27 USDGross price for quantities from 1 pcg - 5.27 USD
Net price for quantities from 5 pcg - 4.48 USDGross price for quantities from 5 pcg - 4.48 USD
Net price for quantities from 10 pcg - 3.98 USDGross price for quantities from 10 pcg - 3.98 USD
Net price for quantities from 100 pcg - 3.61 USDGross price for quantities from 100 pcg - 3.61 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.