+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

49850

Hub USB; USB 3.0; microSD,SD; 10/100/1000Mbps; PnP; silver; 5Gbps

Manufacturer: GOOBAY

Manufacturer part number:
49850
TME Symbol:
GOOBAY-49850

Specification

Manufacturer
GOOBAY
Type of PC accessories
hub USB
Version
USB 3.0
Kind of card
microSD, SD
Interface
10/100/1000Mbps
PC accessories features
PnP
Colour
silver
Number of ports
9
Data transfer rate
5Gbps
Standard
Power Delivery
Power
60W
Insulation colour
white
Support
4K, UHD 2160p
Cable/adapter structure
  • D-Sub 15pin HD socket
  • HDMI socket
  • Jack 3.5mm socket
  • microSD
  • RJ45 socket
  • SD
  • USB A socket x2
  • USB C plug
  • USB C socket
  • VGA
Gross weight152.39 g
Certificates
EAN code4040849498503
See other products in this category: Computer Adapters GOOBAY,
*
49850
0 in TME stock
Net price for quantities from 1 pcs - 71.26 USDGross price for quantities from 1 pcs - 71.26 USD
Net price for quantities from 3 pcs - 63.34 USDGross price for quantities from 3 pcs - 63.34 USD
Net price for quantities from 5 pcs - 55.42 USDGross price for quantities from 5 pcs - 55.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.