+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50002

Cable; DIN 5pin plug,RCA socket x2; 0.2m

Manufacturer: GOOBAY

Manufacturer part number:
50002
TME Symbol:
GOOBAY-50002

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - DIN
Cable length
0.2m
Cable/adapter structure
  • DIN 5pin plug
  • RCA socket x2
Gross weight24.21 g
Certificates
EAN code4040849500022
See other products in this category: Audio - Video Cables GOOBAY,
*
50002
23 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 20 pcs - 1.19 USDGross price for quantities from 20 pcs - 1.19 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)