+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50004

Cable; DIN 5pin plug,RCA plug x2; 0.2m


Manufacturer: GOOBAY

Manufacturer part number:
50004
TME Symbol:
GOOBAY-50004

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - DIN
Cable length
0.2m
Cable/adapter structure
  • DIN 5pin plug
  • RCA plug x2
Gross weight25.93 g
Certificates
EAN code4040849500046
See other products in this category: Audio - Video Cables GOOBAY,
*
50004
9 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 5 pcs - 1.62 USDGross price for quantities from 5 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 20 pcs - 1.31 USDGross price for quantities from 20 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.