+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50549

Cable; D-Sub 9pin plug,both sides; PVC; Len: 2m; grey; Core: CCA

Manufacturer: GOOBAY

Manufacturer part number:
50549
TME Symbol:
GOOBAY-50549

Specification

Manufacturer
GOOBAY
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
2m
Insulation colour
grey
Version
connection 1:1
Kind of core
CCA
Shield structure
unshielded
Cable external diameter
5.5mm
Interface
RS232
Cable/adapter structure
  • both sides
  • D-Sub 9pin plug
Gross weight102.21 g
Certificates
EAN code4040849505492
See other products in this category: Computer cables and adapters GOOBAY,
*
50549
6 in TME stock
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 5 pcs - 5.69 USDGross price for quantities from 5 pcs - 5.69 USD
Net price for quantities from 10 pcs - 5.12 USDGross price for quantities from 10 pcs - 5.12 USD
Net price for quantities from 20 pcs - 4.55 USDGross price for quantities from 20 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)