+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56705

Wire: loudspeaker cable; 2x1mm2; stranded; CCA; black-red


Manufacturer: GOOBAY

Manufacturer part number:
56705
TME Symbol:
GOOBAY-56705

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x1mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
black-red
Shield structure
unshielded
Package contents
100m
Number of cores
2
Core section
1mm2
Cable outside dimensions
2.8x5.6mm
Gross weight2.2162 kg
Certificates
EAN code4040849567056
See other products in this category: Speaker Cables GOOBAY,
*
56705
1 in TME stock
Net price for quantities from 1 rol - 24.75 USDGross price for quantities from 1 rol - 24.75 USD
Net price for quantities from 3 rol - 22.27 USDGross price for quantities from 3 rol - 22.27 USD
Net price for quantities from 5 rol - 19.80 USDGross price for quantities from 5 rol - 19.80 USD
Net price for quantities from 10 rol - 17.44 USDGross price for quantities from 10 rol - 17.44 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.