+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59521

USB power supply; USB A socket,USB C socket; Sup.volt: 12÷24VDC


Manufacturer: GOOBAY

Manufacturer part number:
59521
TME Symbol:
GOOBAY-59521

Specification

Manufacturer
GOOBAY
Type of car audio accessories
USB power supply
Kind of input connector
plug for car lighter socket
Current rating
1.5...3A
Power
27W
Electrical parameters of output
5V/3A, 9V/3A, 12V/2A, 12V/2.25A
Colour
black
Standard
Power Delivery, Quick Charge 3.0
Protection
overcharging protection, over current OCP, overheating OTP
Kind of output connector
  • USB A socket
  • USB C socket
Supply voltage
  • 12...24V DC
Gross weight25.65 g
Certificates
EAN code4040849595219
See other products in this category: Car Power Accessories GOOBAY,
*
59521
4 in TME stock
Net price for quantities from 1 pcs - 13.04 USDGross price for quantities from 1 pcs - 13.04 USD
Net price for quantities from 3 pcs - 11.22 USDGross price for quantities from 3 pcs - 11.22 USD
Net price for quantities from 5 pcs - 10.04 USDGross price for quantities from 5 pcs - 10.04 USD
Net price for quantities from 10 pcs - 8.86 USDGross price for quantities from 10 pcs - 8.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.