+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61073

Hub USB; USB A socket x4,USB C plug; USB 3.0; PnP; black; 5Gbps

Manufacturer: GOOBAY

Manufacturer part number:
61073
TME Symbol:
GOOBAY-61073

Specification

Manufacturer
GOOBAY
Type of PC accessories
hub USB
Version
USB 3.0
PC accessories features
PnP
Colour
black
Number of ports
4
Data transfer rate
5Gbps
Power
4.5W
Insulation colour
black
Cable/adapter structure
  • USB A socket x4
  • USB C plug
Gross weight65.03 g
Certificates
EAN code4040849610738
See other products in this category: Computer Adapters GOOBAY,
*
61073
1 in TME stock
Net price for quantities from 1 pcs - 16.91 USDGross price for quantities from 1 pcs - 16.91 USD
Net price for quantities from 3 pcs - 15.02 USDGross price for quantities from 3 pcs - 15.02 USD
Net price for quantities from 5 pcs - 13.16 USDGross price for quantities from 5 pcs - 13.16 USD
No. of pieces (Multiplicity: 1)