+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64680

Holder; black; on round cable; 100pcs; with a nail; Ø: 7mm; H: 8.9mm


Manufacturer: GOOBAY

Manufacturer part number:
64680
TME Symbol:
GOOBAY-64680

Specification

Manufacturer
GOOBAY
Type of cable accessories
holder
Body colour
black
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Version
with a nail
Max. wire diameter
7mm
Height
8.9mm
Gross weight81.51 g
Certificates
See other products in this category: Cable Holders GOOBAY,
*
64680
11 in TME stock
Net price for quantities from 1 pcg - 1.74 USDGross price for quantities from 1 pcg - 1.74 USD
Net price for quantities from 5 pcg - 1.48 USDGross price for quantities from 5 pcg - 1.48 USD
Net price for quantities from 10 pcg - 1.32 USDGross price for quantities from 10 pcg - 1.32 USD
Net price for quantities from 300 pcg - 1.19 USDGross price for quantities from 300 pcg - 1.19 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.