+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64682

Holder; black; on round cable; 100pcs; with a nail; Ø: 9mm

Manufacturer: GOOBAY

Manufacturer part number:
64682
TME Symbol:
GOOBAY-64682

Specification

Manufacturer
GOOBAY
Type of cable accessories
holder
Body colour
black
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Version
with a nail
Max. wire diameter
9mm
Height
11.1mm
Gross weight120.21 g
Certificates
See other products in this category: Cable Holders GOOBAY,
*
64682
3 in TME stock
Net price for quantities from 1 pcg - 2.08 USDGross price for quantities from 1 pcg - 2.08 USD
Net price for quantities from 5 pcg - 1.76 USDGross price for quantities from 5 pcg - 1.76 USD
Net price for quantities from 10 pcg - 1.57 USDGross price for quantities from 10 pcg - 1.57 USD
Net price for quantities from 200 pcg - 1.42 USDGross price for quantities from 200 pcg - 1.42 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.