+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64683

Holder; black; on round cable; 100pcs; with a nail; Ø: 10mm


Manufacturer: GOOBAY

Manufacturer part number:
64683
TME Symbol:
GOOBAY-64683

Specification

Manufacturer
GOOBAY
Type of cable accessories
holder
Body colour
black
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Version
with a nail
Max. wire diameter
10mm
Height
12.2mm
Gross weight130.86 g
Certificates
See other products in this category: Cable Holders GOOBAY,
*
64683
6 in TME stock
Net price for quantities from 1 pcg - 2.49 USDGross price for quantities from 1 pcg - 2.49 USD
Net price for quantities from 5 pcg - 2.12 USDGross price for quantities from 5 pcg - 2.12 USD
Net price for quantities from 10 pcg - 1.88 USDGross price for quantities from 10 pcg - 1.88 USD
Net price for quantities from 100 pcg - 1.70 USDGross price for quantities from 100 pcg - 1.70 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.