+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66274

Hub USB; USB A socket x4,USB C plug; USB 3.0; PnP; white; 5Gbps

Manufacturer: GOOBAY

Manufacturer part number:
66274
TME Symbol:
GOOBAY-66274

Specification

Manufacturer
GOOBAY
Type of PC accessories
hub USB
Version
USB 3.0
PC accessories features
PnP
Colour
white
Number of ports
4
Data transfer rate
5Gbps
Power
4.5W
Insulation colour
white
Cable/adapter structure
  • USB A socket x4
  • USB C plug
Gross weight64.62 g
Certificates
EAN code4040849662744
See other products in this category: Computer Adapters GOOBAY,
*
66274
1 in TME stock
Net price for quantities from 1 pcs - 18.84 USDGross price for quantities from 1 pcs - 18.84 USD
Net price for quantities from 3 pcs - 16.86 USDGross price for quantities from 3 pcs - 16.86 USD
Net price for quantities from 5 pcs - 14.99 USDGross price for quantities from 5 pcs - 14.99 USD
Net price for quantities from 10 pcs - 13.12 USDGross price for quantities from 10 pcs - 13.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.