+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70362

Set of clips; black; Cable P-clips; 6pcs; double,self-adhesive


Manufacturer: GOOBAY

Manufacturer part number:
70362
TME Symbol:
GOOBAY-70362

Specification

Manufacturer
GOOBAY
Type of cable accessories
set of clips
Body colour
black
Cable accessories application
Cable P-clips
Quantity in set/package
6pcs.
Version
double, self-adhesive
Max. wire diameter
5.3mm
Gross weight24.56 g
Certificates
See other products in this category: Cable Holders GOOBAY,
*
70362
13 in TME stock
Net price for quantities from 1 pcg - 3.88 USDGross price for quantities from 1 pcg - 3.88 USD
Net price for quantities from 5 pcg - 3.30 USDGross price for quantities from 5 pcg - 3.30 USD
Net price for quantities from 10 pcg - 2.93 USDGross price for quantities from 10 pcg - 2.93 USD
Net price for quantities from 20 pcg - 2.66 USDGross price for quantities from 20 pcg - 2.66 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.