+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70400

Set of clips; white; Cable P-clips; 2pcs; 6.2mm


Manufacturer: GOOBAY

Manufacturer part number:
70400
TME Symbol:
GOOBAY-70400

Specification

Manufacturer
GOOBAY
Type of cable accessories
set of clips
Body colour
white
Cable accessories application
Cable P-clips
Quantity in set/package
2pcs.
Version
quadruple, self-adhesive
Max. wire diameter
6.2mm
Gross weight32 g
Certificates
See other products in this category: Cable Holders GOOBAY,
*
70400
1 in TME stock
Net price for quantities from 1 pcg - 4.88 USDGross price for quantities from 1 pcg - 4.88 USD
Net price for quantities from 5 pcg - 4.15 USDGross price for quantities from 5 pcg - 4.15 USD
Net price for quantities from 10 pcg - 3.69 USDGross price for quantities from 10 pcg - 3.69 USD
Net price for quantities from 50 pcg - 3.35 USDGross price for quantities from 50 pcg - 3.35 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.