+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70433

Set of clips; black; Cable P-clips; 2pcs; fivefold,self-adhesive

Manufacturer: GOOBAY

Manufacturer part number:
70433
TME Symbol:
GOOBAY-70433

Specification

Manufacturer
GOOBAY
Type of cable accessories
set of clips
Body colour
black
Cable accessories application
Cable P-clips
Quantity in set/package
2pcs.
Version
fivefold, self-adhesive
Max. wire diameter
7.1mm
Gross weight39.23 g
Certificates
See other products in this category: Cable Holders GOOBAY,
*
70433
5 in TME stock
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 5 pcs - 3.14 USDGross price for quantities from 5 pcs - 3.14 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 50 pcs - 2.53 USDGross price for quantities from 50 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.