+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70685

Set of clips; black; Cable P-clips; 3pcs; triple,self-adhesive


Manufacturer: GOOBAY

Manufacturer part number:
70685
TME Symbol:
GOOBAY-70685

Specification

Manufacturer
GOOBAY
Type of cable accessories
set of clips
Body colour
black
Cable accessories application
Cable P-clips
Quantity in set/package
3pcs.
Version
self-adhesive, triple
Diameter
8.8...10.3mm
Gross weight24.91 g
Certificates
See other products in this category: Cable Holders GOOBAY,
*
70685
1 in TME stock
Net price for quantities from 1 pcg - 4.80 USDGross price for quantities from 1 pcg - 4.80 USD
Net price for quantities from 5 pcg - 4.08 USDGross price for quantities from 5 pcg - 4.08 USD
Net price for quantities from 10 pcg - 3.63 USDGross price for quantities from 10 pcg - 3.63 USD
Net price for quantities from 50 pcg - 3.30 USDGross price for quantities from 50 pcg - 3.30 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.