+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71438

LED lamp; G4; white warm; 12VDC; 12VAC; 340lm; P: 3.5W; 280°; 2700K


Manufacturer: GOOBAY

Manufacturer part number:
71438
TME Symbol:
GOOBAY-71438

Specification

Manufacturer
GOOBAY
Type of lamp
LED lamp
Kind of handle
G4
Colour
white warm
Operating voltage
12V AC, 12V DC
Luminosity
340lm
Power consumption
3.5W
Viewing angle
280°
Length
43mm
Diameter
16mm
Colour temperature
2700K
Equivalent to the power of a traditional light bulb
35W
Energy class
F
Gross weight16.97 g
Certificates
EAN code4040849714382
See other products in this category: Light sources - lighting GOOBAY,
*
71438
17 in TME stock
Net price for quantities from 1 pcs - 9.01 USDGross price for quantities from 1 pcs - 9.01 USD
Net price for quantities from 3 pcs - 8.41 USDGross price for quantities from 3 pcs - 8.41 USD
Net price for quantities from 10 pcs - 7.81 USDGross price for quantities from 10 pcs - 7.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.