+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71982

Holder: standard; speakers; white; 3kg; 2pcs; Sonos Era 100


Manufacturer: GOOBAY

Manufacturer part number:
71982
TME Symbol:
GOOBAY-71982

Specification

Manufacturer
GOOBAY
Holder type
standard
Application
speakers
Colour
white
Force
3kg
Quantity in set/package
2pcs.
Application - series/manufacturer
Sonos Era 100
Gross weight854.3 g
Certificates
See other products in this category: Handles, Stands GOOBAY,
*
71982
1 in TME stock
Net price for quantities from 1 set - 24.04 USDGross price for quantities from 1 set - 24.04 USD
Net price for quantities from 3 set - 22.44 USDGross price for quantities from 3 set - 22.44 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.