+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74521

Cable; USB 2.0; Apple Lightning plug,USB C plug; 3m; white; 60W

Manufacturer: GOOBAY

Manufacturer part number:
74521
TME Symbol:
GOOBAY-74521

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
3m
Insulation colour
white
Wire insulation material
silicone
Data transfer rate
0.48Gbps
Braid material
textile
Power
60W
Max. operating current
3A
Cable/adapter structure
  • Apple Lightning plug
  • USB C plug
Gross weight89.1 g
Certificates
EAN code4040849745218
See other products in this category: USB cables and adapters GOOBAY,
*
74521
2 in TME stock
Net price for quantities from 1 pcs - 17.18 USDGross price for quantities from 1 pcs - 17.18 USD
Net price for quantities from 3 pcs - 15.10 USDGross price for quantities from 3 pcs - 15.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.