+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

75713

Wire; S/FTP; Cat 7a; 4x2x23AWG; Cu; wire; LSZH; orange; 50m


Manufacturer: GOOBAY

Manufacturer part number:
75713
TME Symbol:
GOOBAY-75713

Specification

Manufacturer
GOOBAY
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 7a
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
orange
Cable features
twisted pair conductors
Package contents
50m
Cable external diameter
7.5mm
Cable application
  • corporate network infrastructures
  • LAN
  • network infrastructure in apartments and houses
Gross weight58.182 g
Certificates
EAN code4040849757136
See other products in this category: Telecommunication Cables GOOBAY,
*
75713
50 in TME stock
Net price for quantities from 50 m - 1.82 USDGross price for quantities from 50 m - 1.82 USD
Net price for quantities from 100 m - 1.67 USDGross price for quantities from 100 m - 1.67 USD
Net price for quantities from 150 m - 1.45 USDGross price for quantities from 150 m - 1.45 USD
Net price for quantities from 300 m - 1.30 USDGross price for quantities from 300 m - 1.30 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.