+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77842

Tools set: screwdriver bits; plastic cassette; 43pcs.

Manufacturer: GOOBAY

Manufacturer part number:
77842
TME Symbol:
GOOBAY-77842

Specification

Manufacturer
GOOBAY
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®, Torx® with protection
Quantity in set/package
43pcs.
Kit contents
  • screwdriver bits
  • screwdriver handle
  • socket bits
Gross weight543.04 g
Certificates
EAN code4040849778391
See other products in this category: Screwdriver Bits Sets GOOBAY,
*
77842
5 in TME stock
Net price for quantities from 1 set - 13.66 USDGross price for quantities from 1 set - 13.66 USD
Net price for quantities from 3 set - 12.89 USDGross price for quantities from 3 set - 12.89 USD
Net price for quantities from 5 set - 11.95 USDGross price for quantities from 5 set - 11.95 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.