+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77847

Drill bit-kit; for wood; plastic cassette; Holder: cylindrical


Manufacturer: GOOBAY

Manufacturer part number:
77847
TME Symbol:
GOOBAY-77847

Specification

Manufacturer
GOOBAY
Type of power tool accessories
drill bit - kit
Kind of drill bit
for wood
Kind of package
plastic cassette
Drill features
self-centering
Kind of holder
cylindrical
Drill diameter
3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/8mm/10mm
Quantity in set/package
15pcs.
Gross weight378.7 g
Certificates
EAN code4040849778445
See other products in this category: Drill Sets GOOBAY,
*
77847
9 in TME stock
Net price for quantities from 1 set - 6.58 USDGross price for quantities from 1 set - 6.58 USD
Net price for quantities from 3 set - 6.17 USDGross price for quantities from 3 set - 6.17 USD
Net price for quantities from 5 set - 5.75 USDGross price for quantities from 5 set - 5.75 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.