+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77848

Drill bit-kit; for concrete,for metal; high speed steel; 17pcs.


Manufacturer: GOOBAY

Manufacturer part number:
77848
TME Symbol:
GOOBAY-77848

Specification

Manufacturer
GOOBAY
Type of power tool accessories
drill bit - kit
Kind of drill bit
for concrete, for metal
Material
high speed steel
Kind of package
plastic cassette
Drill features
self-centering
Kind of holder
cylindrical
Drill diameter
1.5mm/2mm/2.5mm/3mm/3.2mm/3.5mm/4mm/4.5mm/4.8mm/5mm/5.5mm/6mm/8mm/10mm
Quantity in set/package
17pcs.
Plating material
titanium nitride
Gross weight362.53 g
Certificates
EAN code4040849778254
See other products in this category: Drill Sets GOOBAY,
*
77848
4 in TME stock
Net price for quantities from 1 set - 9.67 USDGross price for quantities from 1 set - 9.67 USD
Net price for quantities from 3 set - 9.07 USDGross price for quantities from 3 set - 9.07 USD
Net price for quantities from 5 set - 8.47 USDGross price for quantities from 5 set - 8.47 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.